
TL032CDR | |
|---|---|
DigiKey Part Number | 296-7148-2-ND - Tape & Reel (TR) 296-7148-1-ND - Cut Tape (CT) 296-7148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032CDR Models |
Category | Current - Supply 422µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.24560 | $106.14 |
| 100 | $3.72350 | $372.35 |
| 250 | $3.47440 | $868.60 |
| 500 | $3.32378 | $1,661.89 |
| 1,000 | $3.19989 | $3,199.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.06915 | $7,672.88 |
| 5,000 | $2.99034 | $14,951.70 |
| 7,500 | $2.95088 | $22,131.60 |
| 12,500 | $2.90715 | $36,339.38 |
| 17,500 | $2.88159 | $50,427.83 |
| 25,000 | $2.85701 | $71,425.25 |

