THS4221EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4221EVM

DigiKey Part Number
296-18848-ND
Manufacturer
Manufacturer Product Number
THS4221EVM
Description
EVAL BOARD FOR THS4221
Customer Reference
Detailed Description
THS4221 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Voltage Feedback
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
990V/µs
-3db Bandwidth
230MHz
Gain Bandwidth Product
120MHz
Current - Output / Channel
100mA
Current - Supply (Main IC)
14mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Utilized IC / Part
THS4221
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.