8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4221DGK

DigiKey Part Number
296-16782-5-ND
Manufacturer
Manufacturer Product Number
THS4221DGK
Description
IC OPAMP VFB 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4221DGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,222 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$20.33140$8,132.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,222In Stock
Ships from Rochester Electronics, LLC