THS4221DGKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.13293
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,721
Unit Price: $45.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,203
Unit Price: $45.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,623
Unit Price: $45.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: $170.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,772
Unit Price: $50.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 156
Unit Price: $95.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $57.18073
Datasheet

Similar


Analog Devices Inc.
In Stock: 795
Unit Price: $95.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 855
Unit Price: $44.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 185
Unit Price: $45.55000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4221DGKR

DigiKey Part Number
296-THS4221DGKRTR-ND - Tape & Reel (TR)
296-THS4221DGKRCT-ND - Cut Tape (CT)
296-THS4221DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4221DGKR
Description
IC OPAMP VFB 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4221DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.79551$39,488.78
5,000$15.49565$77,478.25
Manufacturers Standard Package