
AD8001AQ | |
|---|---|
DigiKey Part Number  | AD8001AQ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD8001AQ  | 
Description  | IC OPAMP CFA 1 CIRCUIT 8CERDIP  | 
Customer Reference  | |
Detailed Description  | Current Feedback Amplifier 1 Circuit 8-CERDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD8001AQ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 1200V/µs  | |
-3db Bandwidth  | 880 MHz  | |
Current - Input Bias  | 5 µA  | |
Voltage - Input Offset  | 2 mV  | |
Current - Supply  | 5mA  | |
Current - Output / Channel  | 70 mA  | |
Voltage - Supply Span (Min)  | 6 V  | |
Voltage - Supply Span (Max)  | 12 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-CDIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-CERDIP  | |
Base Product Number  | 

