SN74LVTH244ADWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 991
Unit Price: $9.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.42989
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,355
Unit Price: $4.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.77336
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,990
Unit Price: $5.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.23596
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.01807
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.41162
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH244ADWG4

DigiKey Part Number
SN74LVTH244ADWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVTH244ADWG4
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH244ADWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
600$5.15310$3,091.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.