Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH244AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVTH244AD-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH244AD-Q100J |
Description | IC BUFF 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT244WMX | onsemi | 0 | 74LVT244WMXTR-ND | $0.00000 | Similar |
| SN74AHCT244QDWRQ1 | Texas Instruments | 1,872 | 296-38222-1-ND | $8.88000 | Similar |
| SN74LVT244BDW | Texas Instruments | 769 | 296-1707-5-ND | $5.81080 | Similar |
| SN74LVT244BDWG4 | Texas Instruments | 0 | SN74LVT244BDWG4-ND | $3.85445 | Similar |
| SN74LVTH244ADW | Texas Instruments | 891 | 296-1270-5-ND | $6.53760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.01807 | $6,036.14 |
| 4,000 | $2.93637 | $11,745.48 |
| 6,000 | $2.89545 | $17,372.70 |
| 10,000 | $2.85012 | $28,501.20 |
| 14,000 | $2.82363 | $39,530.82 |
| 20,000 | $2.79815 | $55,963.00 |



