Similar
Similar
Similar
Similar

74LVT2244D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT2244D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT2244D,118 |
Description | IC BUFF 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT244BDW | Texas Instruments | 769 | 296-1707-5-ND | $5.81080 | Similar |
| SN74LVT244BDWR | Texas Instruments | 2,217 | 296-14926-1-ND | $7.65000 | Similar |
| SN74LVTH244ADW | Texas Instruments | 891 | 296-1270-5-ND | $6.53760 | Similar |
| SN74LVTH244ADWR | Texas Instruments | 3,359 | 296-1270-1-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.42989 | $6,859.78 |


