Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244BD,118

DigiKey Part Number
1727-74LVT244BD,118TR-ND - Tape & Reel (TR)
1727-74LVT244BD,118CT-ND - Cut Tape (CT)
1727-74LVT244BD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244BD,118
Description
IC BUFF 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT244DWRTexas Instruments4,621296-1070-1-ND$1.72000Similar
SN74LVT244BDWRochester Electronics, LLC23,0902156-SN74LVT244BDW-ND$1.02920Similar
SN74LVT244BDWG4Rochester Electronics, LLC1,6252156-SN74LVT244BDWG4-ND$1.09201Similar
SN74LVTH244ADWTexas Instruments891296-1270-5-ND$1.15800Similar
SN74LVTZ244DWRochester Electronics, LLC37,3212156-SN74LVTZ244DW-ND$1.62000Similar
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.02000$40.20
25$3.60760$90.19
100$3.15620$315.62
250$2.94000$735.00
500$2.80994$1,404.97
1,000$2.76481$2,764.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.41162$4,823.24
4,000$2.34370$9,374.80
6,000$2.30969$13,858.14
10,000$2.27202$22,720.20
14,000$2.24999$31,499.86
20,000$2.22881$44,576.20
Manufacturers Standard Package