Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

SN74LVC1G79DCKRG4 | |
|---|---|
DigiKey Part Number  | 296-51601-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVC1G79DCKRG4  | 
Description  | IC FF D-TYPE SINGLE 1BIT SC70-5  | 
Customer Reference  | |
Detailed Description  | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVC1G79DCKRG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Function  | Standard  | |
Type  | D-Type  | |
Output Type  | Non-Inverted  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Clock Frequency  | 160 MHz  | |
Max Propagation Delay @ V, Max CL  | 4.5ns @ 5V, 50pF  | |
Trigger Type  | Positive Edge  | |
Current - Output High, Low  | 32mA, 32mA  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Iq)  | 10 µA  | |
Input Capacitance  | 4 pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-70-5  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $0.94087 | $5,645.22 | 
| 9,000 | $0.92635 | $8,337.15 | 
| 15,000 | $0.91029 | $13,654.35 | 
| 21,000 | $0.90089 | $18,918.69 | 
| 30,000 | $0.89185 | $26,755.50 | 
| 75,000 | $0.87240 | $65,430.00 | 




