
SN74LVC1G79DCKT | |
|---|---|
DigiKey Part Number | 296-32307-2-ND - Tape & Reel (TR) 296-32307-1-ND - Cut Tape (CT) 296-32307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DCKT Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.56600 | $55.66 |
| 25 | $5.01520 | $125.38 |
| 100 | $4.41410 | $441.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.12720 | $1,031.80 |
| 500 | $3.95404 | $1,977.02 |
| 750 | $3.86740 | $2,900.55 |
| 1,250 | $3.77137 | $4,714.21 |
| 1,750 | $3.71522 | $6,501.64 |
| 2,500 | $3.66126 | $9,153.15 |

