
74LVC1G79GV,125 | |
|---|---|
DigiKey Part Number  | 1727-6079-2-ND - Tape & Reel (TR) 1727-6079-1-ND - Cut Tape (CT) 1727-6079-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC1G79GV,125  | 
Description  | IC FF D-TYPE SINGLE 1BIT SC-74A  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74LVC1G79GV,125 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Standard  | |
Type  | D-Type  | |
Output Type  | Non-Inverted  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Clock Frequency  | 500 MHz  | |
Max Propagation Delay @ V, Max CL  | 3.8ns @ 5V, 50pF  | |
Trigger Type  | Positive Edge  | |
Current - Output High, Low  | 32mA, 32mA  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Iq)  | 500 µA  | |
Input Capacitance  | 5 pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-74A  | |
Package / Case  | SC-74A, SOT-753  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $1.10100 | $11.01 | 
| 50 | $0.88440 | $44.22 | 
| 100 | $0.81750 | $81.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.54458 | $1,633.74 | 
| 6,000 | $0.52592 | $3,155.52 | 

