
SN65LVDS051PW | |
|---|---|
DigiKey Part Number | 296-12052-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.73000 | $39.73 |
| 10 | $30.24400 | $302.44 |
| 90 | $25.42733 | $2,288.46 |
| 180 | $24.42883 | $4,397.19 |
| 270 | $23.92889 | $6,460.80 |
| 540 | $23.19552 | $12,525.58 |
| 1,080 | $22.59209 | $24,399.46 |
| 2,520 | $21.99732 | $55,433.25 |











