
SN65LVDS051PWR | |
---|---|
DigiKey Part Number | 296-SN65LVDS051PWRTR-ND - Tape & Reel (TR) 296-SN65LVDS051PWRCT-ND - Cut Tape (CT) 296-SN65LVDS051PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.91000 | $33.91 |
10 | $25.70000 | $257.00 |
25 | $23.63440 | $590.86 |
100 | $21.36420 | $2,136.42 |
250 | $20.28216 | $5,070.54 |
500 | $19.62988 | $9,814.94 |
1,000 | $19.09320 | $19,093.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.65141 | $37,302.82 |
4,000 | $18.28787 | $73,151.48 |