OPB62(5,6,7,8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPB62(5,6,7,8)
OPB62(5,6,7,8) View 2

OPB626

DigiKey Part Number
365-1666-ND
Manufacturer
Manufacturer Product Number
OPB626
Description
SENSOR OPTICAL 4.83MM PCB MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.190" (4.83mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.190" (4.83mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 16V
Response Time
30ns
Operating Temperature
-40°C ~ 100°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.83000$19.83
100$18.68300$1,868.30
250$17.86712$4,466.78
500$17.29618$8,648.09
1,000$16.72493$16,724.93
Manufacturers Standard Package