OPA2347YEDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,318
Unit Price: $15.75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.66000
Datasheet
OPA2347YZDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2347YEDT

DigiKey Part Number
296-15210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2347YEDT
Description
IC OPAMP GP 2 CIRCUIT 8DSBGA
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
OPA2347YEDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.17V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.9x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 156,430 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

156,430In Stock
Ships from Rochester Electronics, LLC