
OPA2347YZDR | |
|---|---|
DigiKey Part Number | 296-22763-2-ND - Tape & Reel (TR) 296-22763-1-ND - Cut Tape (CT) 296-22763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347YZDR |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347YZDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $11.60100 | $116.01 |
| 25 | $10.56360 | $264.09 |
| 100 | $9.42310 | $942.31 |
| 250 | $8.87940 | $2,219.85 |
| 500 | $8.55142 | $4,275.71 |
| 1,000 | $8.28153 | $8,281.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.19988 | $21,599.64 |











