
OPA2347YZDT | |
|---|---|
DigiKey Part Number | 296-27698-2-ND - Tape & Reel (TR) 296-27698-1-ND - Cut Tape (CT) 296-27698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347YZDT |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347YZDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.66000 | $19.66 |
| 10 | $14.60400 | $146.04 |
| 25 | $13.33440 | $333.36 |
| 100 | $11.94160 | $1,194.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.62616 | $2,156.54 |
| 500 | $8.30616 | $4,153.08 |
| 750 | $8.14577 | $6,109.33 |
| 1,250 | $7.96818 | $9,960.23 |
| 1,750 | $7.86433 | $13,762.58 |
| 2,500 | $7.76448 | $19,411.20 |
| 6,250 | $7.54950 | $47,184.38 |

