LMV116MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,614
Unit Price: $22.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,410
Unit Price: $37.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,810
Unit Price: $37.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,133
Unit Price: $35.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.00859
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,480
Unit Price: $41.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.98508
Datasheet

Similar


Analog Devices Inc.
In Stock: 434
Unit Price: $41.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,228
Unit Price: $41.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,712
Unit Price: $53.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,239
Unit Price: $80.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,224
Unit Price: $80.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,075
Unit Price: $22.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,073
Unit Price: $35.31000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV116MFX

DigiKey Part Number
LMV116MFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV116MFX
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV116MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
45 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes