
MAX4012EUK+T | |
---|---|
DigiKey Part Number | MAX4012EUK+TTR-ND - Tape & Reel (TR) MAX4012EUK+TCT-ND - Cut Tape (CT) MAX4012EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4012EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4012EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.95000 | $53.95 |
10 | $41.45700 | $414.57 |
25 | $38.34880 | $958.72 |
100 | $34.92960 | $3,492.96 |
250 | $33.29888 | $8,324.72 |
500 | $32.31604 | $16,158.02 |
1,000 | $31.50700 | $31,507.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.65317 | $76,632.93 |