
MAX4212EUK+T | |
---|---|
DigiKey Part Number | MAX4212EUK+TTR-ND - Tape & Reel (TR) MAX4212EUK+TCT-ND - Cut Tape (CT) MAX4212EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4212EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4212EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.55000 | $80.55 |
10 | $62.83100 | $628.31 |
25 | $58.39000 | $1,459.75 |
100 | $53.51440 | $5,351.44 |
250 | $51.18900 | $12,797.25 |
500 | $49.78740 | $24,893.70 |
1,000 | $48.63433 | $48,634.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.41656 | $118,541.40 |