LMR12007YMKX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 778
Unit Price: $35.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,805
Unit Price: $22.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 249
Unit Price: $18.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 444
Unit Price: $20.36000
Datasheet
SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR12007YMKX

DigiKey Part Number
296-LMR12007YMKXTR-ND - Tape & Reel (TR)
296-LMR12007YMKXCT-ND - Cut Tape (CT)
296-LMR12007YMKXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR12007YMKX
Description
IC REG BUCK ADJ 750MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR12007YMKX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.27000$15.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.82836$26,485.08
6,000$8.65041$51,902.46
9,000$8.56127$77,051.43
Manufacturers Standard Package