



LMR12007YMK | |
---|---|
DigiKey Part Number | 296-37012-2-ND - Tape & Reel (TR) 296-37012-1-ND - Cut Tape (CT) 296-37012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12007YMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12007YMK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $15.19600 | $151.96 |
25 | $13.88240 | $347.06 |
100 | $12.44100 | $1,244.10 |
250 | $11.75300 | $2,938.25 |
500 | $11.33826 | $5,669.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.99688 | $10,996.88 |
2,000 | $10.71597 | $21,431.94 |
3,000 | $10.57521 | $31,725.63 |
5,000 | $10.41931 | $52,096.55 |
7,000 | $10.32822 | $72,297.54 |