
LM2736YMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2736YMKX/NOPBTR-ND - Tape & Reel (TR) 296-LM2736YMKX/NOPBCT-ND - Cut Tape (CT) 296-LM2736YMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736YMKX/NOPB |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736YMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $14.41200 | $144.12 |
| 25 | $13.15440 | $328.86 |
| 100 | $11.76990 | $1,176.99 |
| 250 | $11.11052 | $2,777.63 |
| 500 | $10.79270 | $5,396.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.98112 | $29,943.36 |
| 6,000 | $9.78326 | $58,699.56 |

