
LM2736YMK/NOPB | |
|---|---|
DigiKey Part Number | LM2736YMK/NOPBTR-ND - Tape & Reel (TR) LM2736YMK/NOPBCT-ND - Cut Tape (CT) LM2736YMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736YMK/NOPB |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736YMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $17.06000 | $170.60 |
| 25 | $15.60440 | $390.11 |
| 100 | $14.00370 | $1,400.37 |
| 250 | $13.23992 | $3,309.98 |
| 500 | $12.95626 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.40115 | $12,401.15 |
| 2,000 | $12.08947 | $24,178.94 |
| 3,000 | $11.93340 | $35,800.20 |
| 5,000 | $11.76048 | $58,802.40 |
| 7,000 | $11.65937 | $81,615.59 |


