LM3670MFX-1.875/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,554
Unit Price: $11.25000
Datasheet

Similar


Texas Instruments
In Stock: 261
Unit Price: $13.22000
Datasheet

Similar


Texas Instruments
In Stock: 500
Unit Price: $11.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.72372
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $3.69498
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3670MFX-1.875/NOPB

DigiKey Part Number
LM3670MFX-1.875/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3670MFX-1.875/NOPB
Description
IC REG BUCK 1.875V 350MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 350mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3670MFX-1.875/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types