SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62208DBVR

DigiKey Part Number
296-TPS62208DBVRTR-ND - Tape & Reel (TR)
296-TPS62208DBVRCT-ND - Cut Tape (CT)
296-TPS62208DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62208DBVR
Description
IC REG BUCK 1.875V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62208DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,554
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.25000$11.25
10$8.16200$81.62
25$7.39640$184.91
100$6.55480$655.48
250$6.15400$1,538.50
500$5.91208$2,956.04
1,000$5.71313$5,713.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.46738$16,402.14
6,000$5.34711$32,082.66
9,000$5.28690$47,582.10
15,000$5.22018$78,302.70
Manufacturers Standard Package

Other Suppliers on DigiKey

26,635In Stock
Ships from Rochester Electronics, LLC