SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62208DBVTG4

DigiKey Part Number
296-TPS62208DBVTG4TR-ND - Tape & Reel (TR)
296-TPS62208DBVTG4CT-ND - Cut Tape (CT)
296-TPS62208DBVTG4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62208DBVTG4
Description
IC REG BUCK 1.875V 300MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62208DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$8.49000$84.90
25$7.69520$192.38
100$6.82660$682.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.33012$1,832.53
500$7.05046$3,525.23
Manufacturers Standard Package