
TPS62208DBVT | |
---|---|
DigiKey Part Number | 296-TPS62208DBVTTR-ND - Tape & Reel (TR) 296-TPS62208DBVTCT-ND - Cut Tape (CT) 296-TPS62208DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62208DBVT |
Description | IC REG BUCK 1.875V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62208DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.65600 | $96.56 |
25 | $8.76600 | $219.15 |
100 | $7.79470 | $779.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.33012 | $1,832.53 |
500 | $7.05046 | $3,525.23 |
750 | $6.91037 | $5,182.78 |
1,250 | $6.75516 | $8,443.95 |
1,750 | $6.66442 | $11,662.73 |
2,500 | $6.57721 | $16,443.03 |
6,250 | $6.38929 | $39,933.06 |
12,500 | $6.27603 | $78,450.38 |