LM2736YMKX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 673
Unit Price: $35.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58
Unit Price: $22.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,805
Unit Price: $18.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 394
Unit Price: $20.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $15.29000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2736YMKX

DigiKey Part Number
LM2736YMKX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2736YMKX
Description
IC REG BUCK ADJ 750MA SOT23
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2736YMKX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types