DAC8801IDRBR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $45.27532
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: $96.40000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8801IDRBR

DigiKey Part Number
DAC8801IDRBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8801IDRBR
Description
IC DAC 14BIT A-OUT 8SON
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC8801IDRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
14
Number of D/A Converters
1
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.5 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$45.27532$135,825.96
Manufacturers Standard Package