
DAC8801IDRBT | |
---|---|
DigiKey Part Number | 296-DAC8801IDRBTTR-ND - Tape & Reel (TR) 296-DAC8801IDRBTCT-ND - Cut Tape (CT) 296-DAC8801IDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8801IDRBT |
Description | IC DAC 14BIT A-OUT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8801IDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.40000 | $96.40 |
10 | $75.62300 | $756.23 |
25 | $70.43080 | $1,760.77 |
100 | $64.71990 | $6,471.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $61.99732 | $15,499.33 |
500 | $60.35660 | $30,178.30 |
750 | $59.53500 | $44,651.25 |
1,250 | $58.62424 | $73,280.30 |