Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HC4020MT | |
|---|---|
DigiKey Part Number | CD74HC4020MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4020MT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4020MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26993 | $3,269.93 |
| 1,250 | $3.23449 | $4,043.11 |
| 1,750 | $3.18508 | $5,573.89 |
| 2,500 | $3.13760 | $7,844.00 |
| 6,250 | $3.03534 | $18,970.88 |
| 12,500 | $2.97373 | $37,171.62 |
| 25,000 | $2.92300 | $73,075.00 |




