
74HC4020D,653 | |
|---|---|
DigiKey Part Number | 1727-6328-2-ND - Tape & Reel (TR) 1727-6328-1-ND - Cut Tape (CT) 1727-6328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4020D,653 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 109 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4020M96 | Texas Instruments | 3,748 | 296-CD74HC4020M96CT-ND | $3.45000 | Similar |
| SN74HC4020D | Texas Instruments | 82 | 296-8320-5-ND | $9.29000 | Similar |
| SN74HC4020DR | Texas Instruments | 3,099 | 296-26479-1-ND | $5.10000 | Similar |
| SN74HC4020NSR | Texas Instruments | 1,560 | 296-29188-1-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.93500 | $29.35 |
| 25 | $2.62440 | $65.61 |
| 100 | $2.28150 | $228.15 |
| 250 | $2.11752 | $529.38 |
| 500 | $2.01888 | $1,009.44 |
| 1,000 | $1.95606 | $1,956.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.85178 | $4,629.45 |
| 5,000 | $1.80005 | $9,000.25 |
| 7,500 | $1.77415 | $13,306.12 |
| 12,500 | $1.74546 | $21,818.25 |
| 17,500 | $1.72869 | $30,252.08 |
| 25,000 | $1.71255 | $42,813.75 |

