441 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
441 FCBGA
441 FCBGA Top View

AM2432BSDGHIALVR

DigiKey Part Number
296-AM2432BSDGHIALVRTR-ND - Tape & Reel (TR)
296-AM2432BSDGHIALVRCT-ND - Cut Tape (CT)
296-AM2432BSDGHIALVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2432BSDGHIALVR
Description
IC MCU 32BIT 256KB TCM 441FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4F, ARM® Cortex®-R5F
Core Size
32-Bit Tri-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
AES, DMA, POR, PWM, SHA, WDT
Number of I/O
198
Program Memory Size
Program Memory Type
Tightly Coupled Memory (TCM)
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V, 3.135V ~ 3.465V
Data Converters
A/D 8x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
441-FCBGA (17.2x17.2)
Package / Case
441-BFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$189.20000$189.20
10$151.70700$1,517.07
25$142.34640$3,558.66
100$132.05350$13,205.35
250$127.14728$31,786.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$124.19114$62,095.57
Manufacturers Standard Package