Texas Instruments Microcontrollers

Results: 5,511
Stocking Options
Environmental Options
Media
Exclude
5,511Results
Applied FiltersRemove All

Showing
of 5,511
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24 VFQFN
MSP430FR2433IRGER
IC MCU 16BIT 15.5KB FRAM 24VQFN
Texas Instruments
3,216
In Stock
1 : $14.11000
Cut Tape (CT)
3,000 : $7.04816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
15.5KB (15.5K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
14-TSSOP
MSP430F2011IPWR
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
3,213
In Stock
1 : $14.36000
Cut Tape (CT)
2,000 : $7.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
296~4223442~RHB~32.JPG
MSP430G2553IRHB32R
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
37,961
In Stock
449
Marketplace
1 : $21.46000
Cut Tape (CT)
3,000 : $11.16939
Tape & Reel (TR)
221 : $10.56719
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
ADC10065CIMTX/NOPB
MSP430G2553IPW28R
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
3,061
In Stock
1 : $21.46000
Cut Tape (CT)
2,000 : $11.31633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
MSP430F2252IRHAR
MSP430G2744IRHA40R
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
2,683
In Stock
1 : $21.70000
Cut Tape (CT)
2,500 : $11.34312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
32KB (32K x 8)
FLASH
-
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
296~4223442~RHB~32.JPG
MSP430FR2476TRHBR
IC MCU 16BIT 64.5KB FRAM 32VQFN
Texas Instruments
3,511
In Stock
1 : $22.27000
Cut Tape (CT)
3,000 : $11.63894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
64.5KB (64.5K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
MSP430FR2153TRSMR
MSP430FR2155TRSMR
IC MCU 16BIT 32KB FRAM 32VQFN
Texas Instruments
5,715
In Stock
1 : $22.35000
Cut Tape (CT)
3,000 : $11.67174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
24MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
32KB (32K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VQFN (4x4)
32-VFQFN Exposed Pad
ADC10065CIMTX/NOPB
MSP430G2553IPW28
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
1,035
In Stock
1 : $25.05000
Tube
Tube
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430F2013IPWR
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
178
In Stock
3,548
Marketplace
1 : $25.62000
Cut Tape (CT)
2,000 : $13.74043
Tape & Reel (TR)
181 : $12.89818
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 10x16b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
32 VFQFN Exposed Pads
MSP430I2041TRHBR
IC MCU 16BIT 32KB FLASH 32VQFN
Texas Instruments
5,136
In Stock
1 : $26.27000
Cut Tape (CT)
3,000 : $13.93594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16.384Mhz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
16
32KB (32K x 8)
FLASH
-
2K x 8
2.2V ~ 3.6V
A/D 4x24b Sigma-Delta
External
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
TL16C550CPTR
MSP430FR2355TPTR
IC MCU 16BIT 32KB FRAM 48LQFP
Texas Instruments
2,009
In Stock
1 : $27.58000
Cut Tape (CT)
1,000 : $15.22792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
24MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
44
32KB (32K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
MSP430F413IPMR
IC MCU 16BIT 8KB FLASH 64LQFP
Texas Instruments
595
In Stock
1 : $29.29000
Cut Tape (CT)
1,000 : $16.26903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
8MHz
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
48
8KB (8K x 8 + 256B)
FLASH
-
256 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
INA4181A3QPWRQ1
MSP430F1121AIPWR
IC MCU 16BIT 4KB FLASH 20TSSOP
Texas Instruments
9,914
In Stock
17,135
Marketplace
1 : $31.17000
Cut Tape (CT)
2,000 : $17.00864
Tape & Reel (TR)
148 : $15.85081
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
8MHz
-
POR, WDT
14
4KB (4K x 8 + 256B)
FLASH
-
256 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
MSP430F2252TDAR
MSP430F5172IDAR
IC MCU 16BIT 32KB FLASH 38TSSOP
Texas Instruments
2,732
In Stock
1 : $32.72000
Cut Tape (CT)
2,000 : $17.94144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
38-TSSOP
38-TSSOP (0.240", 6.10mm Width)
INA4181A3QPWRQ1
MSP430F1121AIPW
IC MCU 16BIT 4KB FLASH 20TSSOP
Texas Instruments
4,455
In Stock
397
Marketplace
1 : $39.73000
Tube
111 : $21.05667
Bulk
Bulk
Tube
Active
Verified
MSP430 CPU16
16-Bit
8MHz
-
POR, WDT
14
4KB (4K x 8 + 256B)
FLASH
-
256 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ADC3221IRGZT
MSP430FR5969IRGZR
IC MCU 16BIT 64KB FRAM 48VQFN
Texas Instruments
12,177
In Stock
1 : $42.83000
Cut Tape (CT)
2,500 : $23.86596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
40
64KB (64K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
ADC3221IRGZT
MSP430F5340IRGZR
IC MCU 16BIT 64KB FLASH 48VQFN
Texas Instruments
4,871
In Stock
1 : $42.83000
Cut Tape (CT)
2,500 : $23.86596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
64KB (64K x 8)
FLASH
-
6K x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
MSP430FR5994IZVWR
MSP430FR5964IZVWR
IC MCU 16BIT 256KB FRAM 87NFBGA
Texas Instruments
1,110
In Stock
1 : $45.69000
Cut Tape (CT)
1,000 : $26.34494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
68
256KB (256K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 20x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
87-NFBGA (6x6)
87-VFBGA
ADC3221IRGZT
MSP430F5342IRGZR
IC MCU 16BIT 128KB FLASH 48VQFN
Texas Instruments
3,159
In Stock
1 : $48.62000
Cut Tape (CT)
2,500 : $27.43495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
-
10K x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
80-LQFP
MSP430F5418AIPNR
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
1,030
In Stock
1 : $51.72000
Cut Tape (CT)
1,000 : $30.13603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
MSP430F2252IRHAR
MSP430F2370IRHAT
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
1,534
In Stock
1 : $52.70000
Cut Tape (CT)
250 : $32.53220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (32K x 8 + 256B)
FLASH
-
2K x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
64-LQFP
MSP430F427AIPM
IC MCU 16BIT 32KB FLASH 64LQFP
Texas Instruments
164
In Stock
1 : $53.03000
Tray
Tray
Active
Not Verified
MSP430 CPU16
16-Bit
8MHz
SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
14
32KB (32K x 8 + 256B)
FLASH
-
1K x 8
1.8V ~ 3.6V
A/D 3x16b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64-TQFP
TMS320F28034PAGT
IC MCU 32BIT 128KB FLASH 64TQFP
Texas Instruments
2,736
In Stock
1 : $53.11000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
128KB (64K x 16)
FLASH
-
10K x 16
1.71V ~ 1.995V
A/D 14x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
MSP430F67621IPZR
MSP430F5419AIPZR
IC MCU 16BIT 128KB FLASH 100LQFP
Texas Instruments
1,717
In Stock
1 : $53.60000
Cut Tape (CT)
1,000 : $31.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
87
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64-LQFP
MSP430F235TPMR
IC MCU 16BIT 16KB FLASH 64LQFP
Texas Instruments
2,712
In Stock
1 : $55.23000
Cut Tape (CT)
1,000 : $32.38598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
48
16KB (16K x 8 + 256B)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 5,511

Texas Instruments Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.