


AM2431BSDGHIALVR | |
|---|---|
DigiKey Part Number | 296-AM2431BSDGHIALVRTR-ND - Tape & Reel (TR) 296-AM2431BSDGHIALVRCT-ND - Cut Tape (CT) 296-AM2431BSDGHIALVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2431BSDGHIALVR |
Description | IC MCU 32BIT 128KB TCM 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz 128KB (128K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, WDT | |
Number of I/O | 198 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Package / Case | 441-BFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.98000 | $175.98 |
| 10 | $140.77500 | $1,407.75 |
| 25 | $131.98160 | $3,299.54 |
| 100 | $122.31960 | $12,231.96 |
| 250 | $117.71444 | $29,428.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $104.55118 | $52,275.59 |


