
30-01253 | |
|---|---|
DigiKey Part Number | 839-30-01253-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01253 |
Description | CABLE 2COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 2 | $20.27500 | $40.55 |
| 3 | $19.69000 | $59.07 |
| 5 | $19.01000 | $95.05 |
| 7 | $18.56571 | $129.96 |
| 10 | $18.10400 | $181.04 |
| 25 | $16.96640 | $424.16 |
| 50 | $16.15060 | $807.53 |
| 100 | $15.36740 | $1,536.74 |


