30-01253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01253

DigiKey Part Number
T1412-30-ND
Manufacturer
Manufacturer Product Number
30-01253
Description
CABLE 2COND 22AWG BLACK 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0157" (0.400mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$541.72000$541.72
5$443.20200$2,216.01
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLACK 502'
In-Stock: 9
Unit Price: $1,176.37000
CABLE 2COND 22AWG BLACK 1M
In-Stock: 19
Unit Price: $20.23000
CABLE 2COND 22AWG BLACK 5M
In-Stock: 7
Unit Price: $92.84000
CABLE 2COND 22AWG BLACK METER
In-Stock: 281
Unit Price: $21.29000