30-01253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01253

DigiKey Part Number
839-30-01253-ND
Manufacturer
Manufacturer Product Number
30-01253
Description
CABLE 2COND 22AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0157" (0.400mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,176.37000$1,176.37
2$1,119.22500$2,238.45
3$1,086.90333$3,260.71
5$1,047.30600$5,236.53
7$1,021.89857$7,153.29
10$995.50000$9,955.00
25$930.19640$23,254.91
50$883.09400$44,154.70
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLACK 1M
In-Stock: 19
Unit Price: $20.23000
CABLE 2COND 22AWG BLACK 5M
In-Stock: 7
Unit Price: $92.84000
CABLE 2COND 22AWG BLACK 30M
In-Stock: 5
Unit Price: $541.72000
CABLE 2COND 22AWG BLACK METER
In-Stock: 281
Unit Price: $21.29000