
30-02065 | |
|---|---|
DigiKey Part Number | 839-30-02065-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02065 |
Description | HOOK-UP SOLID 18AWG YLW METER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 2 | $17.38000 | $34.76 |
| 3 | $16.91667 | $50.75 |
| 5 | $16.31800 | $81.59 |
| 7 | $15.93286 | $111.53 |
| 10 | $15.54200 | $155.42 |
| 25 | $14.56800 | $364.20 |
| 50 | $13.86780 | $693.39 |
| 100 | $13.19640 | $1,319.64 |







