30-02115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02065

DigiKey Part Number
839-30-02065-152-ND
Manufacturer
Manufacturer Product Number
30-02065
Description
HOOK-UP SOLID 18AWG YLW 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 18AWG YLW 1000.7'
In-Stock: 6
Unit Price: $2,507.84000
HOOK-UP SOLID 18AWG YLW 98.43'
In-Stock: 12
Unit Price: $496.61000
HOOK-UP SOLID 18AWG YELLOW 3.28'
In-Stock: 21
Unit Price: $18.68000
HOOK-UP SOLID 18AWG YLW 16.40'
In-Stock: 20
Unit Price: $85.34000
HOOK-UP SOLID 18AWG YLW METER
In-Stock: 285
Unit Price: $18.28000