30-02115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02065

DigiKey Part Number
839-30-02065-5-ND
Manufacturer
Manufacturer Product Number
30-02065
Description
HOOK-UP SOLID 18AWG YLW 16.40'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Yellow 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.34000$85.34
5$69.83600$349.18
10$54.31900$543.19
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 18AWG YLW 1000.7'
In-Stock: 6
Unit Price: $2,507.84000
HOOK-UP SOLID 18AWG YLW 98.43'
In-Stock: 12
Unit Price: $496.61000
HOOK-UP SOLID 18AWG YELLOW 3.28'
In-Stock: 21
Unit Price: $18.68000
HOOK-UP SOLID 18AWG YLW 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 18AWG YLW METER
In-Stock: 285
Unit Price: $18.28000