



30-00390 | |
|---|---|
DigiKey Part Number | 839-30-00390-ND 839-30-00390-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00390 |
Description | CABLE 4COND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 5 | $18.68200 | $93.41 |
| 10 | $17.80200 | $178.02 |
| 25 | $16.68560 | $417.14 |
| 50 | $15.88140 | $794.07 |
| 100 | $15.11200 | $1,511.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $8.74859 | $2,668.32 |
| 610 | $8.31807 | $5,074.02 |
| 915 | $8.07433 | $7,388.01 |
| 1,525 | $7.77556 | $11,857.73 |
| 2,135 | $7.58358 | $16,190.94 |
| 3,050 | $7.38427 | $22,522.02 |
| 7,625 | $6.89092 | $52,543.26 |






