
30-03079 | |
|---|---|
DigiKey Part Number | 839-30-03079-ND 839-30-03079-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03079 |
Description | CABLE 4COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.06000 | $36.06 |
| 5 | $32.19400 | $160.97 |
| 10 | $30.65100 | $306.51 |
| 25 | $28.72120 | $718.03 |
| 50 | $27.33100 | $1,366.55 |
| 100 | $25.99790 | $2,599.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $18.40248 | $2,815.58 |
| 306 | $17.49680 | $5,354.02 |
| 459 | $16.98390 | $7,795.61 |
| 765 | $16.35528 | $12,511.79 |
| 1,071 | $15.95150 | $17,084.06 |
| 1,530 | $15.53224 | $23,764.33 |
| 3,825 | $14.49427 | $55,440.58 |



