4 Conductor Multi-Conductor Cable White 24 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 24 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00390

DigiKey Part Number
T1289-5-ND
Manufacturer
Manufacturer Product Number
30-00390
Description
CABLE 4COND 24AWG WHITE 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.84000$92.84
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG WHITE
In-Stock: 2321
Unit Price: $20.89000
CABLE 4COND 24AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG WHITE 1M
In-Stock: 0
Unit Price: