30-00387
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00387
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00387

DigiKey Part Number
T1287-1-ND
Manufacturer
Manufacturer Product Number
30-00387
Description
CABLE 4COND 22AWG WHITE 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.93000$22.93
5$18.78000$93.90
10$14.61200$146.12
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG WHITE 1000'
In-Stock: 46
Unit Price: $3,153.67000
CABLE 4COND 22AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG WHITE 30M
In-Stock: 5
Unit Price: $624.29000
CABLE 4COND 22AWG WHITE 5M
In-Stock: 20
Unit Price: $106.63000
CABLE 4COND 22AWG WHITE METER
In-Stock: 235
Unit Price: $23.58000