30-00387
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00387

DigiKey Part Number
839-30-00387-DS-ND
Manufacturer
Manufacturer Product Number
30-00387
Description
CABLE 4COND 22AWG WHITE METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$23.58000$23.58
2$22.43500$44.87
3$21.81000$65.43
5$21.03200$105.16
7$20.54714$143.83
10$20.03700$200.37
25$18.77760$469.44
50$17.87200$893.60
100$17.00480$1,700.48
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG WHITE 1000'
In-Stock: 46
Unit Price: $3,153.67000
CABLE 4COND 22AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG WHITE 30M
In-Stock: 5
Unit Price: $624.29000
CABLE 4COND 22AWG WHITE 5M
In-Stock: 20
Unit Price: $106.63000
CABLE 4COND 22AWG WHITE 1M
In-Stock: 28
Unit Price: $22.93000