



30-00387 | |
|---|---|
DigiKey Part Number | 839-30-00387-ND |
Manufacturer | |
Manufacturer Product Number | 30-00387 |
Description | CABLE 4COND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,153.67000 | $3,153.67 |
| 2 | $2,998.86000 | $5,997.72 |
| 3 | $2,911.22333 | $8,733.67 |
| 5 | $2,803.81600 | $14,019.08 |
| 7 | $2,734.81143 | $19,143.68 |
| 10 | $2,663.15500 | $26,631.55 |
| 25 | $2,485.81680 | $62,145.42 |






