SCL-3/4-2-STK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $84.34745

Parametric Equivalent


WEC
In Stock: 545
Unit Price: $149.55000
Datasheet
Image for SCL-3/4-2-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-3/4-2-STK

DigiKey Part Number
SCL-3/4-2-STK-ND
Manufacturer
Manufacturer Product Number
SCL-3/4-2-STK
Description
HEATSHRINK 3/4" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes